Description
+
Cap Ceramic 3.3uF 25V Y5U -20% to 80% SMD 1210 125°C T/R
Search Keywords: THCS40E1E335ZT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:THCS40E1E335ZT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
Reel Pack:
1 -
Capacitance Value:3.3 uF
-
Voltage:25 VDC
-
Package/Case:1210
-
Tolerance:-20 to 80 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.115
250
$0.906
500
$0.866
1,000
$0.829
2,500
$0.795
5,000
$0.773
7,500
$0.762
10,000 +
$0.750
Click for Quote
Log in
to unlock special pricing