- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- THCR40E1E475ZT
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
THCR40E1E475ZT
Cap Ceramic 4.7uF 25V Y5U -20% to 80% SMD 125°C T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Ceramic 4.7uF 25V Y5U -20% to 80% SMD 125°C T/R
Search Keywords: THCR40E1E475ZT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:THCR40E1E475ZT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:4.7 uF
-
Voltage:25 VDC
-
Package/Case:N/A
-
Tolerance:-20 to 80 %
Product Guides
+
Frequently Asked Questions
Is THCR40E1E475ZT discontinued?
Yes, THCR40E1E475ZT from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces THCR40E1E475ZT?
The recommended replacement for THCR40E1E475ZT is KTS250B475M32N0T00 from Chemi-Con, available from OnlineComponents.com.
Is THCR40E1E475ZT RoHS compliant?
Yes, THCR40E1E475ZT is RoHS compliant.
What is the lead time for THCR40E1E475ZT?
The standard lead time for THCR40E1E475ZT is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.