- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SXC63VB331M16X35LL
Description
+
Cap Aluminum Lytic 330uF 63V 20% (10 X 30mm) Radial 5mm 1300mA 5000h 105°C Automotive Bulk
Search Keywords: SXC63VB331M16X35LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:SXC63VB331M16X35LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:63 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 20
Stock lot only:
1
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
1
$3.399
20
$3.090
25
$2.730
100
$1.350
250
$0.657
500 +
$0.613
Click for Quote
Log in
to unlock special pricing