- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SMH63VN472M35X25T2
Description
+
Cap Aluminum Lytic 4700uF 63V 20%( 35 X 25mm) Snap-In 10mm 0.053 Ohm 3360mA 2000h 85°C
Search Keywords: SMH63VN472M35X25T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:SMH63VN472M35X25T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 25 mm
-
Termination Style:Snap-In
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$3.62
50
$3.03
200
$2.81
400
$2.17
600
$2.14
1,000
$2.05
2,600
$2.00
5,000 +
$1.95
Click for Quote
Log in
to unlock special pricing