- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SMH400VN181M30X30T2
Chemi-Con
SMH400VN181M30X30T2
Cap Aluminum Lytic 180uF 400V 20%( 30 X 30mm) Snap-In 10mm 1.381 Ohm 1440mA 2000h 85°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 180uF 400V 20%( 30 X 30mm) Snap-In 10mm 1.381 Ohm 1440mA 2000h 85°C
Search Keywords: SMH400VN181M30X30T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:SMH400VN181M30X30T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:180 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:30 x 30 mm
-
Termination Style:Snap-In
-
Voltage:400 VDC
Product Guides
+
Frequently Asked Questions
Is SMH400VN181M30X30T2 RoHS compliant?
Yes, SMH400VN181M30X30T2 is RoHS compliant.
What is the lead time for SMH400VN181M30X30T2?
The standard lead time for SMH400VN181M30X30T2 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
10
$3.15
50
$2.65
200
$2.45
400
$1.90
600
$1.87
1,000
$1.79
2,600
$1.75
5,000 +
$1.70
Click for Quote
Log in
to unlock special pricing