- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SMH35VN153M35X35T2
Available Replacements
ROHs Equivalent
Chemi-Con
SMH35VN153M35X35T2
Cap Aluminum Lytic 15000uF 35V 20% (35 X 35mm) Snap-In 10mm 0.028 Ohm 5010mA 2000h 85°C
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cap Aluminum Lytic 15000uF 35V 20% (35 X 35mm) Snap-In 10mm 0.028 Ohm 5010mA 2000h 85°C
Search Keywords: SMH35VN153M35X35T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:SMH35VN153M35X35T2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220020
-
Supplier Standard Pack:
1 -
Capacitance Value:15000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 35 mm
-
Termination Style:Snap-In
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is SMH35VN153M35X35T2 discontinued?
Yes, SMH35VN153M35X35T2 from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SMH35VN153M35X35T2 RoHS compliant?
No, SMH35VN153M35X35T2 is not RoHS compliant.
What is the lead time for SMH35VN153M35X35T2?
The standard lead time for SMH35VN153M35X35T2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.