- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SMH25VN103M30X25T2
Description
+
Cap Aluminum Lytic 10000uF 25V 20% (30 X 25mm) Snap-In 10mm 0.05 Ohm 3210mA 2000h 85°C Bulk
Search Keywords: SMH25VN103M30X25T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:SMH25VN103M30X25T2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
10
$3.06
200
$2.37
400
$2.30
600
$2.27
1,000
$2.18
2,600
$2.12
5,000
$2.06
7,600 +
$2.03
Click for Quote
Log in
to unlock special pricing