- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SMG16VB101M5X11LL
Chemi-Con
SMG16VB101M5X11LL
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 3.315 Ohm 160mA 2000h 85°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 3.315 Ohm 160mA 2000h 85°C
Search Keywords: SMG16VB101M5X11LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:SMG16VB101M5X11LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
3000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is SMG16VB101M5X11LL RoHS compliant?
Yes, SMG16VB101M5X11LL is RoHS compliant.
What is the lead time for SMG16VB101M5X11LL?
The standard lead time for SMG16VB101M5X11LL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
3,000
$0.0697
6,000
$0.0470
9,000
$0.0449
12,000
$0.0443
27,000
$0.0436
51,000
$0.0425
102,000
$0.0408
150,000 +
$0.0402
Click for Quote
Log in
to unlock special pricing