- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- PXA6.3VC82RMF60TP
Chemi-Con
PXA6.3VC82RMF60TP
Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 5.7mm) SMD 0.027 Ohm 2400mA 2000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:PXA6.3VC82RMF60TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Construction:Cylindrical
-
Dimension:N/A
-
Maximum Operating Temperature:105 °C
-
Capacitance Value:82 uF
-
Lifetime:2000 h
-
Family:PXA
-
Leakage Current:103.32@2Min uA
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:0.027 Ohm