- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- PXA6.3VC821MJ12TP
Description
+
Cap Aluminum Polymer 820uF 6.3VDC 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 2000h 105°C T/R
Search Keywords: PXA63VC821MJ12TP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:PXA6.3VC821MJ12TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
400 -
Lifetime:2000 h
-
Capacitance Value:820 uF
-
Leakage Current:1033.2@2Min uA
-
Lead Diameter:N/R
-
Maximum Operating Temperature:105 °C
-
Lead Pitch For Radial:N/R
-
Family:PXA
-
Equivalent Series Resistance:0.01 Ohm
-
Dimension:12.2 x 10 mm
-
Construction:Cylindrical
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
400
$1.78
800
$1.18
1,200
$1.16
2,800
$1.11
5,200
$1.08
7,600
$1.05
10,000
$1.04
15,200 +
$1.02
Click for Quote
Log in
to unlock special pricing