- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- PXA6.3VC471MH12TP
Description
+
Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 12mm) SMD 0.012 Ohm 4770mA 2000h 105°C T/R
Search Keywords: PXA63VC471MH12TP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:PXA6.3VC471MH12TP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
1 -
Construction:Cylindrical
-
Leakage Current:592.2@2Min uA
-
Family:PXA
-
Lead Pitch For Radial:N/R
-
Lifetime:2000 h
-
Maximum Operating Temperature:105 °C
-
Lead Diameter:N/R
-
Equivalent Series Resistance:0.012 Ohm
-
Capacitance Value:470 uF
-
Dimension:12 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$0.966
250
$0.785
500
$0.749
1,000
$0.717
2,500
$0.688
5,000
$0.669
7,500
$0.659
10,000 +
$0.650
Click for Quote
Log in
to unlock special pricing