- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- PXA25VC39RMJ80TP
Chemi-Con
PXA25VC39RMJ80TP
Cap Aluminum Polymer 39uF 25VDC 20% (10 X 7.7mm) SMD 0.045 Ohm 2100mA 2000h 105°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:PXA25VC39RMJ80TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
500 -
Leakage Current:195@2Min uA
-
Construction:Cylindrical
-
Dimension:N/A
-
Equivalent Series Resistance:0.045 Ohm
-
Lead Pitch For Radial:N/R
-
Family:PXA
-
Capacitance Value:39 uF
-
Lead Diameter:N/R
-
Maximum Operating Temperature:105 °C
-
Lifetime:2000 h