- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- PXA25VC10RMF60TP
Description
+
Cap Aluminum Polymer 10uF 25VDC 20% (6.3 X 5.7mm) SMD 0.065 Ohm 1500mA 2000h 105°C T/R
Search Keywords: PXA25VC10RMF60TP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:PXA25VC10RMF60TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Capacitance Value:10 uF
-
Lead Pitch For Radial:N/R
-
Family:PXA
-
Maximum Operating Temperature:105 °C
-
Equivalent Series Resistance:0.065 Ohm
-
Dimension:N/A
-
Construction:Cylindrical
-
Leakage Current:50@2Min uA
-
Lead Diameter:N/R
-
Lifetime:2000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.5761
3,000
$0.3718
5,000
$0.3616
8,000
$0.3562
10,000
$0.3509
15,000
$0.3456
25,000
$0.3404
50,000 +
$0.3353
Click for Quote
Log in
to unlock special pricing