- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- PXA20VC39RMH70TP
Description
+
Cap Aluminum Polymer 39uF 20VDC 20% (8 X 6.7mm) SMD 0.045 Ohm 2000mA 2000h 105°C Bulk
Search Keywords: PXA20VC39RMH70TP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:PXA20VC39RMH70TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1 -
Lifetime:2000 h
-
Lead Diameter:N/R
-
Equivalent Series Resistance:0.045 Ohm
-
Maximum Operating Temperature:105 °C
-
Lead Pitch For Radial:N/R
-
Leakage Current:156@2Min uA
-
Capacitance Value:39 uF
-
Dimension:N/A
-
Family:PXA
-
Construction:Cylindrical
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.787
250
$0.639
500
$0.630
1,000
$0.611
2,500
$0.560
5,000
$0.552
7,500
$0.544
10,000 +
$0.536
Click for Quote
Log in
to unlock special pricing