- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- PXA16VC82RMH70TP
Description
+
Cap Aluminum Polymer 82uF 16VDC 20% (8 X 6.7mm) SMD 0.03 Ohm 2700mA 2000h 105°C T/R
Search Keywords: PXA16VC82RMH70TP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:PXA16VC82RMH70TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Lifetime:2000 h
-
Maximum Operating Temperature:105 °C
-
Construction:Cylindrical
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Family:PXA
-
Capacitance Value:82 uF
-
Leakage Current:262.4@2Min uA
-
Equivalent Series Resistance:0.03 Ohm
-
Dimension:6.7 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$1.154
500
$0.866
750
$0.808
1,000 +
$0.792
Click for Quote
Log in
to unlock special pricing