- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- PXA16VC39RMF60TP
Description
+
Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 5.7mm) SMD 0.037 Ohm 2050mA 2000h 105°C Bulk
Search Keywords: PXA16VC39RMF60TP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:PXA16VC39RMF60TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Lead Pitch For Radial:N/R
-
Capacitance Value:39 uF
-
Lead Diameter:N/R
-
Leakage Current:124.8@2Min uA
-
Dimension:N/A
-
Maximum Operating Temperature:105 °C
-
Equivalent Series Resistance:0.037 Ohm
-
Family:PXA
-
Construction:Cylindrical
-
Lifetime:2000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.5657
3,000
$0.3648
5,000
$0.3548
8,000
$0.3495
10,000
$0.3442
15,000
$0.3391
25,000
$0.3340
50,000 +
$0.3290
Click for Quote
Log in
to unlock special pricing