- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- PXA10VC271MJ80TP
Description
+
Cap Aluminum Polymer 270uF 10VDC 20% (10 X 7.7mm) SMD 0.024 Ohm 3770mA 2000h 105°C T/R
Search Keywords: PXA10VC271MJ80TP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:PXA10VC271MJ80TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
500 -
Dimension:N/A
-
Construction:Cylindrical
-
Equivalent Series Resistance:0.024 Ohm
-
Maximum Operating Temperature:105 °C
-
Family:PXA
-
Lifetime:2000 h
-
Capacitance Value:270 uF
-
Lead Diameter:N/R
-
Leakage Current:540@2Min uA
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$1.302
500
$1.243
1,000
$0.814
2,500
$0.781
5,000
$0.760
7,500
$0.749
10,000
$0.737
15,000 +
$0.726
Click for Quote
Log in
to unlock special pricing