- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- PXA10VC121MH70TP
Chemi-Con
PXA10VC121MH70TP
Cap Aluminum Polymer 120uF 10VDC 20% (8 X 6.7mm) SMD 0.027 Ohm 2800mA 2000h 105°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 120uF 10VDC 20% (8 X 6.7mm) SMD 0.027 Ohm 2800mA 2000h 105°C T/R
Search Keywords: PXA10VC121MH70TP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:PXA10VC121MH70TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Lead Pitch For Radial:N/R
-
Capacitance Value:120 uF
-
Dimension:N/A
-
Leakage Current:240@2Min uA
-
Equivalent Series Resistance:0.027 Ohm
-
Family:PXA
-
Construction:Cylindrical
-
Maximum Operating Temperature:105 °C
-
Lifetime:2000 h
-
Lead Diameter:N/R
Product Guides
+
Frequently Asked Questions
Is PXA10VC121MH70TP RoHS compliant?
Yes, PXA10VC121MH70TP is RoHS compliant.
What is the lead time for PXA10VC121MH70TP?
The standard lead time for PXA10VC121MH70TP is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
250
$1.140
500
$0.855
750
$0.798
1,000 +
$0.782
Click for Quote
Log in
to unlock special pricing