- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- PSA4VB560MH11
Chemi-Con
PSA4VB560MH11
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 2000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 2000h 105°C Bulk
Search Keywords: PSA4VB560MH11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:PSA4VB560MH11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Equivalent Series Resistance:0.007 Ohm
-
Leakage Current:N/A
-
Maximum Operating Temperature:105 °C
-
Lead Pitch For Radial:3.5 mm
-
Capacitance Value:560 uF
-
Construction:Aluminum Cylindrical Can
-
Lead Diameter:0.8 mm
-
Dimension:11.5 x 8 mm
-
Family:PSA
-
Lifetime:2000 h
Product Guides
+
Frequently Asked Questions
Is PSA4VB560MH11 RoHS compliant?
Yes, PSA4VB560MH11 is RoHS compliant.
What is the lead time for PSA4VB560MH11?
The standard lead time for PSA4VB560MH11 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$0.6135
500
$0.4984
1,000
$0.4761
3,000
$0.3114
5,000
$0.2986
8,000
$0.2942
10,000
$0.2897
15,000 +
$0.2854
Click for Quote
Log in
to unlock special pricing