- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MVY50VC10RMF55TP
Description
+
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.2mm) SMD 70mA 1000h 105°C Automotive T/R
Search Keywords: MVY50VC10RMF55TP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:MVY50VC10RMF55TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.2 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$0.1006
2,500
$0.0792
5,000
$0.0758
7,500
$0.0747
25,000
$0.0716
50,000
$0.0688
100,000
$0.0678
150,000 +
$0.0668
Click for Quote
Log in
to unlock special pricing