- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MVY35VC4R7MD55TP
Description
+
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.2mm) SMD 60mA 1000h 105°C Automotive T/R
Search Keywords: MVY35VC4R7MD55TP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:MVY35VC4R7MD55TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
2000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.2 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,000
$0.1561
4,000
$0.1014
6,000
$0.0999
8,000
$0.0984
26,000
$0.0959
50,000
$0.0921
100,000
$0.0907
150,000 +
$0.0894
Click for Quote
Log in
to unlock special pricing