- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MVY16VC681MJ10TP
Description
+
Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 670mA 2000h 105°C Automotive T/R
Search Keywords: MVY16VC681MJ10TP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:MVY16VC681MJ10TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.5719
1,000
$0.3906
2,500
$0.3571
5,000
$0.3425
7,500
$0.3373
10,000
$0.3323
15,000
$0.3273
25,000 +
$0.3224
Click for Quote
Log in
to unlock special pricing