- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MVY16VC221MF80TP
Description
+
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 280mA 1000h 105°C Automotive T/R
Search Keywords: MVY16VC221MF80TP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:MVY16VC221MF80TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
900 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
900
$0.2818
1,800
$0.1924
2,700
$0.1841
5,400
$0.1813
8,100
$0.1740
10,800
$0.1714
25,200
$0.1671
50,400 +
$0.1646
Click for Quote
Log in
to unlock special pricing