- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MVH63VD471ML22TR
Description
+
Cap Aluminum Lytic 470uF 63V 20% (16 X 21.5mm) SMD 0.11 Ohm 1100mA 5000h 125°C Automotive Tray
Search Keywords: MVH63VD471ML22TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:MVH63VD471ML22TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
400 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:16 x 21.5 mm
-
Termination Style:N/R
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$4.30
200
$3.23
300
$3.01
400 +
$2.95
Click for Quote
Log in
to unlock special pricing