- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MVE50VC101MH10TP
Description
+
Cap Aluminum Lytic 100uF 50V 20% (8 X 10mm) SMD 2.321 Ohm 230mA 2000h 105°C Automotive T/R
Search Keywords: MVE50VC101MH10TP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:MVE50VC101MH10TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.5031
1,000
$0.3438
2,500
$0.3143
5,000
$0.3014
7,500
$0.2968
10,000
$0.2924
15,000
$0.2880
25,000 +
$0.2837
Click for Quote
Log in
to unlock special pricing