- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LXZ63VB471M16X20LL
Chemi-Con
LXZ63VB471M16X20LL
Cap Aluminum Lytic 470uF 63V 20% (16 X 20mm) Radial 7.5mm 1770mA 8000h 105°C Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 470uF 63V 20% (16 X 20mm) Radial 7.5mm 1770mA 8000h 105°C Automotive
Search Keywords: LXZ63VB471M16X20LL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | LXZ63VB471M16X20LL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
Supplier's Standard Package:
|
500 |
| Capacitance Value: | 470 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Through Hole |
| Size: | 16 x 20 mm |
| Termination Style: | Radial |
| Voltage: | 63 VDC |
Product Guides
+
Frequently Asked Questions
Is LXZ63VB471M16X20LL RoHS compliant?
Yes, LXZ63VB471M16X20LL is RoHS compliant.
What is the lead time for LXZ63VB471M16X20LL?
The standard lead time for LXZ63VB471M16X20LL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
25
$1.204
250
$0.978
500
$0.934
1,000
$0.639
2,500
$0.586
5,000
$0.578
7,500
$0.569
10,000 +
$0.560
Click for Quote
Log in
to unlock special pricing