- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LXZ35VB122M16X20LL
Description
+
Cap Aluminum Lytic 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 2210mA 8000h 105°C Automotive
Search Keywords: LXZ35VB122M16X20LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:LXZ35VB122M16X20LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.9019
250
$0.7328
500
$0.7218
1,000
$0.4791
2,500
$0.4521
5,000
$0.4397
7,500
$0.4331
10,000 +
$0.4266
Click for Quote
Log in
to unlock special pricing