- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LXY63VB471M16X25LL
Chemi-Con
LXY63VB471M16X25LL
Cap Aluminum Lytic 470uF 63V 20% (16 X 25mm) Radial 7.5mm 1480mA 8000h 105°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | LXY63VB471M16X25LL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
Supplier's Standard Package:
|
500 |
| Capacitance Value: | 470 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Through Hole |
| Size: | 16 x 25 mm |
| Termination Style: | Radial |
| Voltage: | 63 VDC |