- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LXY50VB331M12X20LL
Chemi-Con
LXY50VB331M12X20LL
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1190mA 7000h 105A°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | LXY50VB331M12X20LL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Capacitance Value: | 330 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Through Hole |
| Size: | 12.5 x 20 mm |
| Termination Style: | Radial |
| Voltage: | 50 VDC |