- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LXY35VB27RM5X11LL
Description
+
Cap Aluminum Lytic 27uF 35V 20% (5 X 11.5mm) Radial 2mm 163mA 2000h 105A°C Automotive Bulk
Search Keywords: LXY35VB27RM5X11LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:LXY35VB27RM5X11LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
3000 -
Capacitance Value:27 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11.5 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$0.2788
1,000
$0.2197
3,000
$0.2101
6,000
$0.1414
9,000
$0.1393
27,000
$0.1303
51,000
$0.1283
102,000 +
$0.1264
Click for Quote
Log in
to unlock special pricing