- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LXY35VB222M16X35LL
Description
+
Cap Aluminum Lytic 2200uF 35V 20% (16 X 35mm) Radial 7.5mm 2550mA 8000h 105A°C Automotive Bulk
Search Keywords: LXY35VB222M16X35LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:LXY35VB222M16X35LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 35 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.758
100
$1.474
250
$1.428
500
$1.364
1,000
$0.893
2,500
$0.856
5,000
$0.833
7,500 +
$0.821
Click for Quote
Log in
to unlock special pricing