Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

LXY35VB121M8X12LL

Cap Aluminum Lytic 120uF 35V 20% (8 X 12mm) Radial 3.5mm 445mA 3000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 120uF 35V 20% (8 X 12mm) Radial 3.5mm 445mA 3000h 105A°C Automotive Bulk
Search Keywords: LXY35VB121M8X12LL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: LXY35VB121M8X12LL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 120 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 8 x 12 mm
Termination Style: Radial2202
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LXY35VB121M8X12LL discontinued?
Yes, LXY35VB121M8X12LL from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LXY35VB121M8X12LL RoHS compliant?
Yes, LXY35VB121M8X12LL is RoHS compliant.
What is the lead time for LXY35VB121M8X12LL?
The standard lead time for LXY35VB121M8X12LL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,270
Can Ship immediately
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1154
2,500
$0.0909
5,000
$0.0870
7,500
$0.0867
25,000
$0.0822
50,000
$0.0789
100,000
$0.0787
150,000 +
$0.0786
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!