Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

LXY25VB151M8X12LL

Cap Aluminum Lytic 150uF 25V 20% (8 X 12mm) Radial 3.5mm 445mA 3000h 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 150uF 25V 20% (8 X 12mm) Radial 3.5mm 445mA 3000h 105°C
Search Keywords: LXY25VB151M8X12LL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    LXY25VB151M8X12LL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Capacitance Value:
    150 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 12 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LXY25VB151M8X12LL RoHS compliant?
Yes, LXY25VB151M8X12LL is RoHS compliant.
What is the lead time for LXY25VB151M8X12LL?
The standard lead time for LXY25VB151M8X12LL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4596
500
$0.3734
1,000
$0.3678
3,000
$0.2448
5,000
$0.2310
8,000
$0.2247
15,000
$0.2213
25,000 +
$0.2180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!