- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LXV50VB39RM6X11LL
Description
+
Cap Aluminum Lytic 39uF 50V 20% (6.3 X 11.5mm) Radial 2.5mm 220mA 2000h 105°C
Search Keywords: LXV50VB39RM6X11LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:LXV50VB39RM6X11LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
2000 -
Capacitance Value:39 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11.5 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.2673
2,000
$0.2014
4,000
$0.1377
6,000
$0.1356
8,000
$0.1336
26,000
$0.1301
50,000
$0.1250
100,000 +
$0.1231
Click for Quote
Log in
to unlock special pricing