- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LXV25VB181M10X12LL
Description
+
Cap Aluminum Lytic 180uF 25V 20% (10 X 12.5mm) Radial 5mm 625mA 3000h 105°C
Search Keywords: LXV25VB181M10X12LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:LXV25VB181M10X12LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
2000 -
Capacitance Value:180 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.3538
500
$0.2968
2,000
$0.2667
4,000
$0.1800
6,000
$0.1773
10,000
$0.1726
26,000
$0.1658
50,000 +
$0.1633
Click for Quote
Log in
to unlock special pricing