Available Replacements
ROHs Equivalent
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

LXV16VB222M16X20LL

Cap Aluminum Lytic 2200uF 16V 20% (16 X 20mm) Radial 7.5mm 1630mA 5000h 105°C

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 2200uF 16V 20% (16 X 20mm) Radial 7.5mm 1630mA 5000h 105°C
Search Keywords: LXV16VB222M16X20LL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    LXV16VB222M16X20LL
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532220020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    2200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LXV16VB222M16X20LL discontinued?
Yes, LXV16VB222M16X20LL from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LXV16VB222M16X20LL RoHS compliant?
No, LXV16VB222M16X20LL is not RoHS compliant.
What is the lead time for LXV16VB222M16X20LL?
The standard lead time for LXV16VB222M16X20LL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!