- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LXV10VB472M16X25LL
Description
+
Cap Aluminum Lytic 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 5000h 105°C
Search Keywords: LXV10VB472M16X25LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:LXV10VB472M16X25LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.