- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LXV10VB272M12X30LL
Description
+
Cap Aluminum Lytic 2700uF 10V 20% (12.5 X 30mm) Radial 5mm 1950mA 5000h 105°C
Search Keywords: LXV10VB272M12X30LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:LXV10VB272M12X30LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
50
$0.760
250
$0.637
1,000
$0.590
2,500
$0.556
5,000
$0.541
7,500
$0.527
10,000
$0.519
15,000 +
$0.511
Click for Quote
Log in
to unlock special pricing