- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LXG35VR183M35X50T4H
Description
+
Cap Aluminum Lytic 18000uF 35V 20% (35 X 50mm) Solder Pin 0.023 Ohm 4290mA 5000h 105°C
Search Keywords: LXG35VR183M35X50T4H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:LXG35VR183M35X50T4H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:18000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 50 mm
-
Termination Style:Solder Pin
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$5.44
100
$4.08
150
$3.81
200 +
$3.73
Click for Quote
Log in
to unlock special pricing