- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KY35VB182M16X25LL
Chemi-Con
KY35VB182M16X25LL
Cap Aluminum Lytic 1800uF 35V 20% (16 X 25mm) Radial 7.5mm 2930mA 10000h 105A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1800uF 35V 20% (16 X 25mm) Radial 7.5mm 2930mA 10000h 105A°C Bulk
Search Keywords: KY35VB182M16X25LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KY35VB182M16X25LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is KY35VB182M16X25LL RoHS compliant?
Yes, KY35VB182M16X25LL is RoHS compliant.
What is the lead time for KY35VB182M16X25LL?
The standard lead time for KY35VB182M16X25LL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
50
$0.8058
250
$0.6547
500
$0.6449
1,000
$0.4269
2,500
$0.4086
5,000
$0.3918
7,500
$0.3859
10,000 +
$0.3801
Click for Quote
Log in
to unlock special pricing