Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

KVF500L685M55NHT00

Ceramic Capacitor - 6.8µF - ±20% Tolerance - 50 V - X8L Temperature Coefficient - High Temperature - 2220 (5750 Metric) Packag ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ceramic Capacitor - 6.8µF - ±20% Tolerance - 50 V - X8L Temperature Coefficient - High Temperature - 2220 (5750 Metric) Package - Surface Mount, MLCC.
Search Keywords: KVF500L685M55NHT00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: KVF500L685M55NHT00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KVF500L685M55NHT00 RoHS compliant?
Yes, KVF500L685M55NHT00 is RoHS compliant.
What is the lead time for KVF500L685M55NHT00?
The standard lead time for KVF500L685M55NHT00 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,973
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.97
100
$2.80
250
$2.62
800
$2.42
1,600
$2.36
3,200
$2.35
5,600
$2.34
8,000 +
$2.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!