Chemi-Con Authorized Distributor

KVD250L106M55A0T00

Dipped Radial Lead Multilayer Ceramic Capacitors

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Dipped Radial Lead Multilayer Ceramic Capacitors
Search Keywords: KVD250L106M55A0T00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: KVD250L106M55A0T00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240060
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 102227uF
Voltage: 252253VDC
Package/Case: N/R
Tolerance: 202252%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KVD250L106M55A0T00 RoHS compliant?
Yes, KVD250L106M55A0T00 is RoHS compliant.
What is the lead time for KVD250L106M55A0T00?
The standard lead time for KVD250L106M55A0T00 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 701
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.04
100
$1.70
250
$1.67
500
$1.64
2,000
$1.62
4,000
$1.60
6,000
$1.54
8,000 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!