- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- KTS500B685M43N0T00
Chemi-Con
KTS500B685M43N0T00
Cap Ceramic 6.8uF 50V X7R 20% SMD 1812 125C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Ceramic 6.8uF 50V X7R 20% SMD 1812 125C T/R
Search Keywords: KTS500B685M43N0T00
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | KTS500B685M43N0T00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
Product Guides
+
Frequently Asked Questions
Is KTS500B685M43N0T00 RoHS compliant?
Yes, KTS500B685M43N0T00 is RoHS compliant.
What is the lead time for KTS500B685M43N0T00?
The standard lead time for KTS500B685M43N0T00 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,563
can ship 2/3/27
Minimum Order Quantity:
25
22 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
25
$2.33
250
$1.54
800
$1.44
1,600
$1.43
3,200
$1.42
5,600
$1.41
8,000 +
$1.40
Click for Quote
Log in
to unlock special pricing