Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

KTS500B156M55N0T00

Cap Ceramic 15uF 50V X7R 20% Pad SMD 2220 125°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Ceramic 15uF 50V X7R 20% Pad SMD 2220 125°C Automotive T/R
Search Keywords: KTS500B156M55N0T00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: KTS500B156M55N0T00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Capacitance Value: 15 uF
Voltage: 50 VDC
Package/Case: 2220
Tolerance: 20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KTS500B156M55N0T00 RoHS compliant?
Yes, KTS500B156M55N0T00 is RoHS compliant.
What is the lead time for KTS500B156M55N0T00?
The standard lead time for KTS500B156M55N0T00 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in Buy all 8 in-stock or the regular minimum order quantity of 10
On Order:
8,800   can ship 1/18/27
Stock lot only:
8
Minimum Order Quantity:
10
22 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.211
10
$2.010
100
$1.420
250
$1.410
800
$1.180
1,600
$1.150
3,200
$1.110
5,600
$1.100
8,000 +
$1.090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!