- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- KTS251B105M55N0T00
Description
+
Cap Ceramic 1uF 250V X7R 20% Pad SMD 2220 125C T/R
Search Keywords: KTS251B105M55N0T00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KTS251B105M55N0T00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$3.10
100
$2.45
250
$2.28
800
$1.82
1,600
$1.81
3,200
$1.80
5,600
$1.79
8,000 +
$1.78
Click for Quote
Log in
to unlock special pricing