- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- KTS250B226M55N0T00
Description
+
Cap Ceramic 22uF 25V X7R 20% Pad SMD 2220 125°C Automotive T/R
Search Keywords: KTS250B226M55N0T00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KTS250B226M55N0T00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:22 uF
-
Voltage:25 VDC
-
Package/Case:2220
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,938
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$1.68
100
$1.57
250
$1.53
800
$1.48
1,600
$1.45
3,200
$1.41
5,600 +
$1.39
Click for Quote
Log in
to unlock special pricing