- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- KTJ251B225M55BFT00
Chemi-Con
KTJ251B225M55BFT00
Cap Ceramic 2.2uF 250V X7R 20% 2 Stacked 125°C Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Ceramic 2.2uF 250V X7R 20% 2 Stacked 125°C Automotive
Search Keywords: KTJ251B225M55BFT00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KTJ251B225M55BFT00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:2.2 uF
-
Voltage:250 VDC
-
Package/Case:2 Stacked
-
Tolerance:20 %
Product Guides
+
Frequently Asked Questions
Is KTJ251B225M55BFT00 RoHS compliant?
Yes, KTJ251B225M55BFT00 is RoHS compliant.
What is the lead time for KTJ251B225M55BFT00?
The standard lead time for KTJ251B225M55BFT00 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,849
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
10
$3.90
50
$3.74
100
$3.67
250
$3.60
500
$3.55
2,000
$3.51
4,000
$3.50
6,000 +
$3.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT