Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

KTJ250B476M55BFT00

Cap Ceramic 47uF 25V X7R 20% 2 Stacked 125°C Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Ceramic 47uF 25V X7R 20% 2 Stacked 125°C Automotive
Search Keywords: KTJ250B476M55BFT00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: KTJ250B476M55BFT00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Capacitance Value: 47 uF
Voltage: 25 VDC
Package/Case: 2 Stacked
Tolerance: 20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KTJ250B476M55BFT00 RoHS compliant?
Yes, KTJ250B476M55BFT00 is RoHS compliant.
What is the lead time for KTJ250B476M55BFT00?
The standard lead time for KTJ250B476M55BFT00 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,601
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.80
250
$3.77
500
$3.60
2,000
$3.39
4,000
$3.38
6,000
$3.37
8,000
$3.36
10,000 +
$3.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!