- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- KTF500B156M55NHT00
Chemi-Con
KTF500B156M55NHT00
Cap Ceramic 15uF 50V X7R 20% Pad SMD 2220 125C Low ESR Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Ceramic 15uF 50V X7R 20% Pad SMD 2220 125C Low ESR Automotive T/R
Search Keywords: KTF500B156M55NHT00
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | KTF500B156M55NHT00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
Product Guides
+
Frequently Asked Questions
Is KTF500B156M55NHT00 RoHS compliant?
Yes, KTF500B156M55NHT00 is RoHS compliant.
What is the lead time for KTF500B156M55NHT00?
The standard lead time for KTF500B156M55NHT00 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,800
can ship 3/29/27
Minimum Order Quantity:
10
22 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
10
$2.96
50
$2.71
250
$2.47
800
$2.29
1,600
$2.18
3,200
$2.08
5,600
$1.99
8,000 +
$1.98
Click for Quote
Log in
to unlock special pricing