- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- KTF500B106M55NHT00
Chemi-Con
KTF500B106M55NHT00
2220 50V X7R 10uF 20% multilayer ceramic capacitor
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
2220 50V X7R 10uF 20% multilayer ceramic capacitor
Search Keywords: KTF500B106M55NHT00
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | KTF500B106M55NHT00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
800 |
Product Guides
+
Frequently Asked Questions
Is KTF500B106M55NHT00 RoHS compliant?
Yes, KTF500B106M55NHT00 is RoHS compliant.
What is the lead time for KTF500B106M55NHT00?
The standard lead time for KTF500B106M55NHT00 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
16 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
200
$2.19
400
$2.06
600
$1.92
800 +
$1.91
Click for Quote
Log in
to unlock special pricing